200 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J204X

DigiKey Part Number
P124546TR-ND - Tape & Reel (TR)
P124546CT-ND - Cut Tape (CT)
P124546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J204X
Description
RES 200K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J204X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F2003XPanasonic Industry10.814P124455CT-ND0,18000 €Parametric Equivalent
CRCW0402200KJNEDHPVishay Dale21.311541-CRCW0402200KJNEDHPCT-ND0,12000 €Parametric Equivalent
ESR01MZPF2003Rohm Semiconductor9.745846-ESR01MZPF2003CT-ND0,21000 €Parametric Equivalent
ESR01MZPJ204Rohm Semiconductor9.950846-ESR01MZPJ204CT-ND0,19000 €Parametric Equivalent
In-Stock: 8.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07000 €0,70 €
250,05480 €1,37 €
500,04600 €2,30 €
1000,03930 €3,93 €
2500,03248 €8,12 €
5000,02856 €14,28 €
1.0000,02546 €25,46 €
5.0000,02053 €102,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01837 €183,70 €
20.0000,01727 €345,40 €
30.0000,01674 €502,20 €
50.0000,01616 €808,00 €
70.0000,01583 €1.108,10 €
100.0000,01551 €1.551,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €