
ERJ-PA2J124X | |
|---|---|
DigiKey Part Number | P124526TR-ND - Tape & Reel (TR) P124526CT-ND - Cut Tape (CT) P124526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J124X |
Description | RES 120K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J124X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF1203 | Rohm Semiconductor | 9.825 | 846-ESR01MZPF1203CT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01837 € | 183,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03780 € | 3,78 € |
| 250 | 0,03124 € | 7,81 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02450 € | 24,50 € |
| 5.000 | 0,01975 € | 98,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02564 € | 12,82 € |
| 1.000 | 0,02256 € | 22,56 € |
| 5.000 | 0,01748 € | 87,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

