
ERJ-PA2D2001X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D2001XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D2001XCT-ND - Cut Tape (CT) 10-ERJ-PA2D2001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D2001X |
Description | RES 2K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D2001X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,05984 € | 14,96 € |
| 500 | 0,05376 € | 26,88 € |
| 1.000 | 0,04894 € | 48,94 € |
| 5.000 | 0,04125 € | 206,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03754 € | 375,40 € |
| 20.000 | 0,03582 € | 716,40 € |
| 30.000 | 0,03498 € | 1.049,40 € |
| 50.000 | 0,03408 € | 1.704,00 € |
| 70.000 | 0,03356 € | 2.349,20 € |
| 100.000 | 0,03306 € | 3.306,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

