ERJ-P6WF32R4V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5.002
Unit Price: 0,18000 €
Datasheet
32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF32R4V

DigiKey Part Number
ERJ-P6WF32R4V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-P6WF32R4V
Description
RES SMD 32.4 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF32R4V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080532R4FKEAHPVishay Dale5.002541-32.4TCT-ND0,18000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07868 €393,40 €
Manufacturers Standard Package
Unit Price without VAT:0,07868 €
Unit Price with VAT:0,09363 €