Direct

ERJ-P6WF2492V | |
|---|---|
DigiKey Part Number | ERJ-P6WF2492V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF2492V |
Description | RES SMD 24.9K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF2492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07967 € | 398,35 € |
| Unit Price without VAT: | 0,07967 € |
|---|---|
| Unit Price with VAT: | 0,09481 € |


