
ERA-3AED134V | |
---|---|
DigiKey Part Number | 10-ERA-3AED134VTR-ND - Tape & Reel (TR) 10-ERA-3AED134VCT-ND - Cut Tape (CT) 10-ERA-3AED134VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED134V |
Description | RES 130K OHM 0.50% 25PPM 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07000 € | 0,70 € |
50 | 0,06520 € | 3,26 € |
100 | 0,03190 € | 3,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06646 € | 332,30 € |
10.000 | 0,03323 € | 332,30 € |
15.000 | 0,03050 € | 457,50 € |
25.000 | 0,02778 € | 694,50 € |
35.000 | 0,02534 € | 886,90 € |
50.000 | 0,02529 € | 1.264,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |