
ERJ-P08F60R4V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F60R4VTR-ND - Tape & Reel (TR) 10-ERJ-P08F60R4VCT-ND - Cut Tape (CT) 10-ERJ-P08F60R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F60R4V |
Description | RES SMD 60.4 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F60R4V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,04936 € | 12,34 € |
| 500 | 0,04408 € | 22,04 € |
| 1.000 | 0,03989 € | 39,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03195 € | 159,75 € |
| 10.000 | 0,03007 € | 300,70 € |
| 15.000 | 0,02916 € | 437,40 € |
| 25.000 | 0,02817 € | 704,25 € |
| 35.000 | 0,02760 € | 966,00 € |
| 50.000 | 0,02707 € | 1.353,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

