
ERJ-P08F5620V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F5620VTR-ND - Tape & Reel (TR) 10-ERJ-P08F5620VCT-ND - Cut Tape (CT) 10-ERJ-P08F5620VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F5620V |
Description | RES SMD 562 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F5620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,04936 € | 12,34 € |
| 500 | 0,04408 € | 22,04 € |
| 1.000 | 0,03989 € | 39,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03195 € | 159,75 € |
| 10.000 | 0,03007 € | 300,70 € |
| 15.000 | 0,02916 € | 437,40 € |
| 25.000 | 0,02817 € | 704,25 € |
| 35.000 | 0,02760 € | 966,00 € |
| 50.000 | 0,02707 € | 1.353,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

