1.4 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F1401V

DigiKey Part Number
10-ERJ-P08F1401VTR-ND - Tape & Reel (TR)
10-ERJ-P08F1401VCT-ND - Cut Tape (CT)
10-ERJ-P08F1401VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F1401V
Description
RES SMD 1.4 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F1401V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.692
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 $0,23 $
100,11700 $1,17 $
250,09320 $2,33 $
500,07960 $3,98 $
1000,06890 $6,89 $
2500,05808 $14,52 $
5000,05186 $25,93 $
1.0000,04694 $46,94 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03759 $187,95 $
10.0000,03539 $353,90 $
15.0000,03431 $514,65 $
25.0000,03315 $828,75 $
35.0000,03248 $1.136,80 $
50.0000,03185 $1.592,50 $
Manufacturers Standard Package
Unit Price without VAT:0,23000 $
Unit Price with VAT:0,27370 $