1 MOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08D1004V

DigiKey Part Number
10-ERJ-P08D1004VTR-ND - Tape & Reel (TR)
10-ERJ-P08D1004VCT-ND - Cut Tape (CT)
10-ERJ-P08D1004VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08D1004V
Description
RES SMD 1 MOHM 0.5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08D1004V Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12100 €1,21 €
250,09760 €2,44 €
500,08420 €4,21 €
1000,07330 €7,33 €
2500,06248 €15,62 €
5000,05624 €28,12 €
1.0000,05127 €51,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04171 €208,55 €
10.0000,03949 €394,90 €
15.0000,03840 €576,00 €
25.0000,03723 €930,75 €
35.0000,03655 €1.279,25 €
50.0000,03592 €1.796,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €