
ERJ-P06D2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06D2201VTR-ND - Tape & Reel (TR) 10-ERJ-P06D2201VCT-ND - Cut Tape (CT) 10-ERJ-P06D2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D2201V |
Description | RES SMD 2.2 KOHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D2201V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06530 € | 6,53 € |
| 250 | 0,05536 € | 13,84 € |
| 500 | 0,04962 € | 24,81 € |
| 1.000 | 0,04508 € | 45,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03639 € | 181,95 € |
| 10.000 | 0,03436 € | 343,60 € |
| 15.000 | 0,03337 € | 500,55 € |
| 25.000 | 0,03230 € | 807,50 € |
| 35.000 | 0,03168 € | 1.108,80 € |
| 50.000 | 0,03110 € | 1.555,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

