
ERJ-P03F9102V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F9102VTR-ND - Tape & Reel (TR) 10-ERJ-P03F9102VCT-ND - Cut Tape (CT) 10-ERJ-P03F9102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F9102V |
Description | RES SMD 91 KOHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F9102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06264 € | 15,66 € |
| 500 | 0,05640 € | 28,20 € |
| 1.000 | 0,05143 € | 51,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04184 € | 209,20 € |
| 10.000 | 0,03962 € | 396,20 € |
| 15.000 | 0,03853 € | 577,95 € |
| 25.000 | 0,03735 € | 933,75 € |
| 35.000 | 0,03668 € | 1.283,80 € |
| 50.000 | 0,03604 € | 1.802,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

