
ERJ-P03F22R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F22R0VTR-ND - Tape & Reel (TR) 10-ERJ-P03F22R0VCT-ND - Cut Tape (CT) 10-ERJ-P03F22R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F22R0V |
Description | RES SMD 22 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F22R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06188 € | 15,47 € |
| 500 | 0,05570 € | 27,85 € |
| 1.000 | 0,05079 € | 50,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04132 € | 206,60 € |
| 10.000 | 0,03912 € | 391,20 € |
| 15.000 | 0,03805 € | 570,75 € |
| 25.000 | 0,03689 € | 922,25 € |
| 35.000 | 0,03622 € | 1.267,70 € |
| 50.000 | 0,03559 € | 1.779,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

