
ERJ-P03D1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03D1002VTR-ND - Tape & Reel (TR) 10-ERJ-P03D1002VCT-ND - Cut Tape (CT) 10-ERJ-P03D1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03D1002V |
Description | RES SMD 10 KOHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03D1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09130 € | 9,13 € |
| 250 | 0,07860 € | 19,65 € |
| 500 | 0,07130 € | 35,65 € |
| 1.000 | 0,06547 € | 65,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05406 € | 270,30 € |
| 10.000 | 0,05145 € | 514,50 € |
| 15.000 | 0,05018 € | 752,70 € |
| 25.000 | 0,04880 € | 1.220,00 € |
| 35.000 | 0,04801 € | 1.680,35 € |
| 50.000 | 0,04726 € | 2.363,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

