

ERJ-MS4HF6M0U | |
|---|---|
DigiKey Part Number | P17094TR-ND - Tape & Reel (TR) P17094CT-ND - Cut Tape (CT) P17094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4HF6M0U |
Description | RES 0.006 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4HF6M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,41904 € | 104,76 € |
| 500 | 0,38282 € | 191,41 € |
| 1.000 | 0,35202 € | 352,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33237 € | 664,74 € |
| 4.000 | 0,30971 € | 1.238,84 € |
| 6.000 | 0,29806 € | 1.788,36 € |
| 10.000 | 0,28489 € | 2.848,90 € |
| 14.000 | 0,27705 € | 3.878,70 € |
| 20.000 | 0,26938 € | 5.387,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

