ERJ-MP4PF22MU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,18473 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.688
Unit Price: 1,49000 €
Datasheet
22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP4PF22MU

DigiKey Part Number
P19406TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MP4PF22MU
Description
RES 0.022 OHM 1% 2W 2512
Customer Reference
Detailed Description
22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MP4PF22MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512FKM7W0R022LYAGEO0PE2512FKM7W0R022L-ND0,18473 €Direct
WSL2512R0220FEA18Vishay Dale1.688WSLH-.022CT-ND1,49000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes