Upgrade
Direct
Similar

ERJ-MP4PF1M0U | |
|---|---|
DigiKey Part Number | P19405TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP4PF1M0U |
Description | RES 0.001 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MP4PF1M0U Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-MS4SF1M0U | Panasonic Industry | 13.502 | P17089CT-ND | 1,05000 € | Upgrade |
| CSM2512FT1L00 | Stackpole Electronics Inc | 0 | 738-CSM2512FT1L00CT-ND | 0,71000 € | Direct |
| PU3921FKM130R001L | YAGEO | 2.739 | YAG4070CT-ND | 1,49000 € | Similar |




