Direct
Upgrade

ERJ-MP3MF33MU | |
|---|---|
DigiKey Part Number | P19370TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP3MF33MU |
Description | RES 0.033 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MP3MF33MU Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010FKM7W0R033L | YAGEO | 4.357 | 13-PE2010FKM7W0R033LCT-ND | 0,56000 € | Direct |
| WSL2010R0330FEA18 | Vishay Dale | 2.692 | WSLF-.033CT-ND | 1,44000 € | Upgrade |



