Direct
Upgrade
Similar

ERJ-MP3KF7M0U | |
|---|---|
DigiKey Part Number | P19362TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP3KF7M0U |
Description | RES 0.007 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL2010FT7L00 | Stackpole Electronics Inc | 1.780 | 738-CSNL2010FT7L00CT-ND | 0,57000 € | Direct |
| WSL20107L000FEA | Vishay Dale | 63.949 | WSLE-.007CT-ND | 0,85000 € | Upgrade |
| PE2010FKM070R007L | YAGEO | 0 | PE2010FKM070R007L-ND | 0,11434 € | Similar |




