ERJ-MP3KF15MU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 2.000
Unit Price: 0,57000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 33.321
Unit Price: 1,09000 €
Datasheet
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP3KF15MU

DigiKey Part Number
P19351TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MP3KF15MU
Description
RES 0.015 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MP3KF15MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.045" (1.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSNL2010FT15L0Stackpole Electronics Inc2.000738-CSNL2010FT15L0CT-ND0,57000 €Direct
WSL2010R0150FEAVishay Dale33.321WSLE-.015CT-ND1,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes