ERJ-MP2MF3M0U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 67.668
Unit Price: 0,57000 €
Datasheet
3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP2MF3M0U

DigiKey Part Number
P19343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MP2MF3M0U
Description
RES 0.003 OHM 1% 1W 1206
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MP2MF3M0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSNL1206FT3L00Stackpole Electronics Inc67.668CSNL1206FT3L00CT-ND0,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes