ERJ-M1WSF8M0U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 5.622
Unit Price: 0,88000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,88000 €
Datasheet
8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element

ERJ-M1WSF8M0U

DigiKey Part Number
P8.0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-M1WSF8M0U
Description
RES 0.008 OHM 1% 1W 2512
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-M1WSF8M0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes