4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element

ERJ-M1WSF4M0U

DigiKey Part Number
P4.0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-M1WSF4M0U
Description
RES 0.004 OHM 1% 1W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-M1WSF4M0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.043" (1.10mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.