
ERJ-L14KF39MU | |
|---|---|
DigiKey Part Number | P39NATR-ND - Tape & Reel (TR) P39NACT-ND - Cut Tape (CT) P39NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L14KF39MU |
Description | RES 0.039 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L14KF39MU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19030 € | 19,03 € |
| 250 | 0,16532 € | 41,33 € |
| 500 | 0,14964 € | 74,82 € |
| 1.000 | 0,13632 € | 136,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11484 € | 574,20 € |
| 10.000 | 0,10693 € | 1.069,30 € |
| 15.000 | 0,10287 € | 1.543,05 € |
| 25.000 | 0,09827 € | 2.456,75 € |
| 35.000 | 0,09554 € | 3.343,90 € |
| 50.000 | 0,09286 € | 4.643,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


