
ERJ-L14KF10CU | |
|---|---|
DigiKey Part Number | P100NATR-ND - Tape & Reel (TR) P100NACT-ND - Cut Tape (CT) P100NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L14KF10CU |
Description | RES 0.1 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L14KF10CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19270 € | 19,27 € |
| 250 | 0,16740 € | 41,85 € |
| 500 | 0,15152 € | 75,76 € |
| 1.000 | 0,13803 € | 138,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11629 € | 581,45 € |
| 10.000 | 0,10828 € | 1.082,80 € |
| 15.000 | 0,10416 € | 1.562,40 € |
| 25.000 | 0,09951 € | 2.487,75 € |
| 35.000 | 0,09674 € | 3.385,90 € |
| 50.000 | 0,09403 € | 4.701,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


