Image for ERJ-L12UF84MU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L12UF84MU

DigiKey Part Number
ERJ-L12UF84MU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-L12UF84MU
Description
RES 0.084 OHM 1% 1/2W 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
84 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L12UF84MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22668 €1.133,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22668 €
Unit Price with VAT:0,26975 €