22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L12KF22MU

DigiKey Part Number
P22NBTR-ND - Tape & Reel (TR)
P22NBCT-ND - Cut Tape (CT)
P22NBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L12KF22MU
Description
RES 0.022 OHM 1% 1/2W 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L12KF22MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,53400 €5,34 €
250,45560 €11,39 €
500,40680 €20,34 €
1000,36540 €36,54 €
2500,31996 €79,99 €
5000,29150 €145,75 €
1.0000,26732 €267,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22874 €1.143,70 €
10.0000,21439 €2.143,90 €
15.0000,20702 €3.105,30 €
25.0000,19869 €4.967,25 €
35.0000,19372 €6.780,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €