
ERJ-L08UJ75MV | |
|---|---|
DigiKey Part Number | P75NPTR-ND - Tape & Reel (TR) P75NPCT-ND - Cut Tape (CT) P75NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08UJ75MV |
Description | RES 0.075 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08UJ75MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13360 € | 13,36 € |
| 250 | 0,11552 € | 28,88 € |
| 500 | 0,10420 € | 52,10 € |
| 1.000 | 0,09458 € | 94,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07899 € | 394,95 € |
| 10.000 | 0,07328 € | 732,80 € |
| 15.000 | 0,07034 € | 1.055,10 € |
| 25.000 | 0,06702 € | 1.675,50 € |
| 35.000 | 0,06505 € | 2.276,75 € |
| 50.000 | 0,06311 € | 3.155,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

