Parametric Equivalent

ERJ-L08UJ48MV | |
|---|---|
DigiKey Part Number | ERJ-L08UJ48MV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L08UJ48MV |
Description | RES 0.048 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08UJ48MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-L08UF48MV | Panasonic Industry | 0 | ERJ-L08UF48MV-ND | 0,12070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07709 € | 385,45 € |
| Unit Price without VAT: | 0,07709 € |
|---|---|
| Unit Price with VAT: | 0,09174 € |


