
ERJ-L08UF75MV | |
|---|---|
DigiKey Part Number | P75LPTR-ND - Tape & Reel (TR) P75LPCT-ND - Cut Tape (CT) P75LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08UF75MV |
Description | RES 0.075 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08UF75MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,18970 € | 18,97 € |
| 250 | 0,16472 € | 41,18 € |
| 500 | 0,14906 € | 74,53 € |
| 1.000 | 0,13577 € | 135,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11433 € | 571,65 € |
| 10.000 | 0,10643 € | 1.064,30 € |
| 15.000 | 0,10237 € | 1.535,55 € |
| 25.000 | 0,09779 € | 2.444,75 € |
| 35.000 | 0,09505 € | 3.326,75 € |
| 50.000 | 0,09238 € | 4.619,00 € |
| 60.000 | 0,09110 € | 5.466,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


