
ERJ-L06KJ10CV | |
|---|---|
DigiKey Part Number | P100NLTR-ND - Tape & Reel (TR) P100NLCT-ND - Cut Tape (CT) P100NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KJ10CV |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KJ10CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11680 € | 11,68 € |
| 250 | 0,10084 € | 25,21 € |
| 500 | 0,09082 € | 45,41 € |
| 1.000 | 0,08231 € | 82,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06850 € | 342,50 € |
| 10.000 | 0,06344 € | 634,40 € |
| 15.000 | 0,06085 € | 912,75 € |
| 25.000 | 0,05791 € | 1.447,75 € |
| 35.000 | 0,05616 € | 1.965,60 € |
| 50.000 | 0,05445 € | 2.722,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

