
ERJ-L03KJ47MV | |
|---|---|
DigiKey Part Number | P47NJTR-ND - Tape & Reel (TR) P47NJCT-ND - Cut Tape (CT) P47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03KJ47MV |
Description | RES 0.047 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03KJ47MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10580 € | 10,58 € |
| 250 | 0,09124 € | 22,81 € |
| 500 | 0,08214 € | 41,07 € |
| 1.000 | 0,07437 € | 74,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06177 € | 308,85 € |
| 10.000 | 0,05716 € | 571,60 € |
| 15.000 | 0,05479 € | 821,85 € |
| 25.000 | 0,05211 € | 1.302,75 € |
| 35.000 | 0,05052 € | 1.768,20 € |
| 50.000 | 0,04896 € | 2.448,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

