Parametric Equivalent

ERJ-HP6F4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F4702VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F4702VCT-ND - Cut Tape (CT) 10-ERJ-HP6F4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F4702V |
Description | RES 47K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F4702V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-HP6D4702V | Panasonic Industry | 4.909 | 10-ERJ-HP6D4702VCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06136 € | 15,34 € |
| 500 | 0,05520 € | 27,60 € |
| 1.000 | 0,05033 € | 50,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04093 € | 204,65 € |
| 10.000 | 0,03874 € | 387,40 € |
| 15.000 | 0,03767 € | 565,05 € |
| 25.000 | 0,03652 € | 913,00 € |
| 35.000 | 0,03585 € | 1.254,75 € |
| 50.000 | 0,03523 € | 1.761,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


