
ERJ-HP6F2703V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F2703VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F2703VCT-ND - Cut Tape (CT) 10-ERJ-HP6F2703VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F2703V |
Description | RES 270K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F2703V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 $ | 0,27 $ |
| 10 | 0,14100 $ | 1,41 $ |
| 25 | 0,11320 $ | 2,83 $ |
| 50 | 0,09720 $ | 4,86 $ |
| 100 | 0,08480 $ | 8,48 $ |
| 250 | 0,07220 $ | 18,05 $ |
| 500 | 0,06496 $ | 32,48 $ |
| 1.000 | 0,05922 $ | 59,22 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04815 $ | 240,75 $ |
| 10.000 | 0,04558 $ | 455,80 $ |
| 15.000 | 0,04432 $ | 664,80 $ |
| 25.000 | 0,04297 $ | 1.074,25 $ |
| 35.000 | 0,04219 $ | 1.476,65 $ |
| 50.000 | 0,04145 $ | 2.072,50 $ |
| Unit Price without VAT: | 0,27000 $ |
|---|---|
| Unit Price with VAT: | 0,32130 $ |

