
ERJ-HP6D2200V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D2200VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D2200VCT-ND - Cut Tape (CT) 10-ERJ-HP6D2200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D2200V |
Description | RES 220 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D2200V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,06850 € | 34,25 € |
| 1.000 | 0,06288 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05183 € | 259,15 € |
| 10.000 | 0,04929 € | 492,90 € |
| 15.000 | 0,04806 € | 720,90 € |
| 25.000 | 0,04672 € | 1.168,00 € |
| 35.000 | 0,04596 € | 1.608,60 € |
| 50.000 | 0,04523 € | 2.261,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

