
ERJ-HP6D2003V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D2003VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D2003VCT-ND - Cut Tape (CT) 10-ERJ-HP6D2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D2003V |
Description | RES 200K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D2003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,07656 € | 19,14 € |
| 500 | 0,06936 € | 34,68 € |
| 1.000 | 0,06367 € | 63,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05248 € | 262,40 € |
| 10.000 | 0,04992 € | 499,20 € |
| 15.000 | 0,04867 € | 730,05 € |
| 25.000 | 0,04731 € | 1.182,75 € |
| 35.000 | 0,04654 € | 1.628,90 € |
| 50.000 | 0,04580 € | 2.290,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

