
ERJ-HP6D1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D1002VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D1002VCT-ND - Cut Tape (CT) 10-ERJ-HP6D1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D1002V |
Description | RES 10K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,06850 € | 34,25 € |
| 1.000 | 0,06288 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05183 € | 259,15 € |
| 10.000 | 0,04929 € | 492,90 € |
| 15.000 | 0,04806 € | 720,90 € |
| 25.000 | 0,04672 € | 1.168,00 € |
| 35.000 | 0,04596 € | 1.608,60 € |
| 50.000 | 0,04523 € | 2.261,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

