
ERJ-H3QJ4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QJ4R7VTR-ND - Tape & Reel (TR) 10-ERJ-H3QJ4R7VCT-ND - Cut Tape (CT) 10-ERJ-H3QJ4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QJ4R7V |
Description | RES 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QJ4R7V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3QF4R70V | Panasonic Industry | 3.921 | 10-ERJ-H3QF4R70VCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06656 € | 16,64 € |
| 500 | 0,06008 € | 30,04 € |
| 1.000 | 0,05490 € | 54,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04489 € | 224,45 € |
| 10.000 | 0,04257 € | 425,70 € |
| 15.000 | 0,04144 € | 621,60 € |
| 25.000 | 0,04022 € | 1.005,50 € |
| 35.000 | 0,03952 € | 1.383,20 € |
| 50.000 | 0,03886 € | 1.943,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

