1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3QF1R80V

DigiKey Part Number
10-ERJ-H3QF1R80VTR-ND - Tape & Reel (TR)
10-ERJ-H3QF1R80VCT-ND - Cut Tape (CT)
10-ERJ-H3QF1R80VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3QF1R80V
Description
RES 1.8 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3QF1R80V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H3QD1R80VPanasonic Industry3.49210-ERJ-H3QD1R80VCT-ND0,36000 €Parametric Equivalent
In-Stock: 4.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,16700 €1,67 €
250,13680 €3,42 €
500,11920 €5,96 €
1000,10530 €10,53 €
2500,09136 €22,84 €
5000,08328 €41,64 €
1.0000,07687 €76,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06409 €320,45 €
10.0000,06121 €612,10 €
15.0000,05981 €897,15 €
25.0000,05829 €1.457,25 €
35.0000,05741 €2.009,35 €
50.0000,05659 €2.829,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €