
ERJ-H3QD1R80V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QD1R80VTR-ND - Tape & Reel (TR) 10-ERJ-H3QD1R80VCT-ND - Cut Tape (CT) 10-ERJ-H3QD1R80VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QD1R80V |
Description | RES 1.8 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QD1R80V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11312 € | 28,28 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09644 € | 96,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08139 € | 406,95 € |
| 10.000 | 0,07806 € | 780,60 € |
| 15.000 | 0,07644 € | 1.146,60 € |
| 25.000 | 0,07468 € | 1.867,00 € |
| 35.000 | 0,07367 € | 2.578,45 € |
| 50.000 | 0,07272 € | 3.636,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

