
ERJ-H3GJ100V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ100VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ100VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ100V |
Description | RES 10 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ100V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3EF10R0V | Panasonic Industry | 25.000 | 10-ERJ-H3EF10R0VCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,03950 € | 3,95 € |
| 250 | 0,03268 € | 8,17 € |
| 500 | 0,02874 € | 14,37 € |
| 1.000 | 0,02563 € | 25,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01989 € | 99,45 € |
| 10.000 | 0,01851 € | 185,10 € |
| 15.000 | 0,01783 € | 267,45 € |
| 25.000 | 0,01710 € | 427,50 € |
| 35.000 | 0,01668 € | 583,80 € |
| 50.000 | 0,01628 € | 814,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

