
ERJ-H3EF6802V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF6802VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF6802VCT-ND - Cut Tape (CT) 10-ERJ-H3EF6802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF6802V |
Description | RES 68K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF6802V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3ED6802V | Panasonic Industry | 1.144 | 10-ERJ-H3ED6802VCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04432 € | 11,08 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03557 € | 35,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02827 € | 141,35 € |
| 10.000 | 0,02653 € | 265,30 € |
| 15.000 | 0,02569 € | 385,35 € |
| 25.000 | 0,02477 € | 619,25 € |
| 35.000 | 0,02425 € | 848,75 € |
| 50.000 | 0,02375 € | 1.187,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

