
ERJ-H3EF51R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF51R0VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF51R0VCT-ND - Cut Tape (CT) 10-ERJ-H3EF51R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF51R0V |
Description | RES 51 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF51R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03516 € | 17,58 € |
| 1.000 | 0,03161 € | 31,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02662 € | 133,10 € |
| 10.000 | 0,02481 € | 248,10 € |
| 15.000 | 0,02377 € | 356,55 € |
| 25.000 | 0,02003 € | 500,75 € |
| 35.000 | 0,01996 € | 698,60 € |
| 50.000 | 0,01988 € | 994,00 € |
| 60.000 | 0,01985 € | 1.191,00 € |
| 120.000 | 0,01973 € | 2.367,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

