2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF2201V

DigiKey Part Number
10-ERJ-H3EF2201VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF2201VCT-ND - Cut Tape (CT)
10-ERJ-H3EF2201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF2201V
Description
RES 2.2K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF2201V Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09200 €0,92 €
250,07280 €1,82 €
500,06220 €3,11 €
1000,05350 €5,35 €
2500,04488 €11,22 €
5000,03994 €19,97 €
1.0000,03602 €36,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02862 €143,10 €
10.0000,02687 €268,70 €
15.0000,02601 €390,15 €
25.0000,02508 €627,00 €
35.0000,02455 €859,25 €
50.0000,02405 €1.202,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €