
ERJ-H3ED4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED4702VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED4702VCT-ND - Cut Tape (CT) 10-ERJ-H3ED4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED4702V |
Description | RES 47K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED4702V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05388 € | 13,47 € |
| 500 | 0,04828 € | 24,14 € |
| 1.000 | 0,04383 € | 43,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03532 € | 176,60 € |
| 10.000 | 0,03333 € | 333,30 € |
| 15.000 | 0,03235 € | 485,25 € |
| 25.000 | 0,03130 € | 782,50 € |
| 35.000 | 0,03069 € | 1.074,15 € |
| 50.000 | 0,03012 € | 1.506,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

