2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3ED2001V

DigiKey Part Number
10-ERJ-H3ED2001VTR-ND - Tape & Reel (TR)
10-ERJ-H3ED2001VCT-ND - Cut Tape (CT)
10-ERJ-H3ED2001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3ED2001V
Description
RES 2K OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3ED2001V Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08680 €2,17 €
500,07420 €3,71 €
1000,06450 €6,45 €
2500,05456 €13,64 €
5000,04888 €24,44 €
1.0000,04438 €44,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03577 €178,85 €
10.0000,03375 €337,50 €
15.0000,03276 €491,40 €
25.0000,03169 €792,25 €
35.0000,03108 €1.087,80 €
50.0000,03050 €1.525,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €