
ERJ-H3ED1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED1000VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED1000VCT-ND - Cut Tape (CT) 10-ERJ-H3ED1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED1000V |
Description | RES 100 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05456 € | 13,64 € |
| 500 | 0,04888 € | 24,44 € |
| 1.000 | 0,04438 € | 44,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03577 € | 178,85 € |
| 10.000 | 0,03375 € | 337,50 € |
| 15.000 | 0,03276 € | 491,40 € |
| 25.000 | 0,03169 € | 792,25 € |
| 35.000 | 0,03108 € | 1.087,80 € |
| 50.000 | 0,03050 € | 1.525,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

