390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF3900X

DigiKey Part Number
10-ERJ-H2RF3900XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF3900XCT-ND - Cut Tape (CT)
10-ERJ-H2RF3900XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF3900X
Description
RES 390 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF3900X Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9.875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03111 €311,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07840 €1,96 €
500,06700 €3,35 €
1000,05800 €5,80 €
2500,04900 €12,25 €
5000,04378 €21,89 €
1.0000,03964 €39,64 €
5.0000,03304 €165,20 €
Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09900 €0,99 €
500,06680 €3,34 €
1000,05720 €5,72 €
5000,04174 €20,87 €
1.0000,03708 €37,08 €
5.0000,02937 €146,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €