
ERJ-H2G0R00X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2G0R00XTR-ND - Tape & Reel (TR) 10-ERJ-H2G0R00XCT-ND - Cut Tape (CT) 10-ERJ-H2G0R00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2G0R00X |
Description | RES 0 OHM JUMPER 1A 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2G0R00X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03604 € | 9,01 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,02885 € | 28,85 € |
| 5.000 | 0,02298 € | 114,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02148 € | 214,80 € |
| 20.000 | 0,01981 € | 396,20 € |
| 30.000 | 0,01896 € | 568,80 € |
| 50.000 | 0,01799 € | 899,50 € |
| 70.000 | 0,01741 € | 1.218,70 € |
| 100.000 | 0,01685 € | 1.685,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

