
ERJ-H2CF5R60X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2CF5R60XTR-ND - Tape & Reel (TR) 10-ERJ-H2CF5R60XCT-ND - Cut Tape (CT) 10-ERJ-H2CF5R60XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2CF5R60X |
Description | RES 5.6 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2CF5R60X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06232 € | 15,58 € |
| 500 | 0,05608 € | 28,04 € |
| 1.000 | 0,05112 € | 51,12 € |
| 5.000 | 0,04321 € | 216,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03936 € | 393,60 € |
| 20.000 | 0,03759 € | 751,80 € |
| 30.000 | 0,03673 € | 1.101,90 € |
| 50.000 | 0,03579 € | 1.789,50 € |
| 70.000 | 0,03526 € | 2.468,20 € |
| 100.000 | 0,03475 € | 3.475,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

